- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C125X030APT
Panduit
C125X030APT
Thermal transfer raised panel component label, 1.25" W x 0.30" H, raised panel, white, 1 label/row, 500 pc. package quantity.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermal transfer raised panel component label, 1.25" W x 0.30" H, raised panel, white, 1 label/row, 500 pc. package quantity.
Search Keywords: C125X030APT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C125X030APT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:White
Frequently Asked Questions
Is C125X030APT RoHS compliant?
Yes, C125X030APT is RoHS compliant.
What is the lead time for C125X030APT?
The standard lead time for C125X030APT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Buy all 53 in-stock or the regular minimum order quantity of 500
Stock lot only:
53
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.3366
500
$0.3060
1,000
$0.2910
2,000
$0.2760
4,000
$0.2620
8,000 +
$0.2490
Click for Quote
Log in
to unlock special pricing