- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C120X150APT-22
Description
+
Thermal transfer raised panel push button label, 1.20" W x 1.50" H, raised panel, white, 3 labels/row, 500 pc. package quantity.
Search Keywords: C120X150APT22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C120X150APT-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.84
1,000
$0.80
2,000
$0.76
4,000
$0.72
5,000 +
$0.68
Click for Quote
Log in
to unlock special pricing