- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C100X050YPT
Description
+
Thermal transfer component label, 1.00" W x 0.50" H, super-tack polyester, white, 3 labels/row, 10,000 pc. package quantity.
Search Keywords: C100X050YPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C100X050YPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0193
20,000
$0.0183
40,000
$0.0174
80,000
$0.0165
100,000 +
$0.0157
Click for Quote
Log in
to unlock special pricing