- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C100X038YJJ
Description
+
Laser/ink jet component label, 1.00" W x 0.38" H, adhesive polyester, white, 7 labels/row, 140 labels/sheet, 5000 labels/package.
Search Keywords: C100X038YJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C100X038YJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0352
10,000
$0.0335
20,000
$0.0318
40,000
$0.0302
50,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT