- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C075X050YJJ
Description
+
Laser/ink jet component label, 0.75" W x 0.50" H, adhesive polyester, white, 9 labels/row, 153 labels/sheet, 10,000 labels/package.
Search Keywords: C075X050YJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C075X050YJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0479
20,000
$0.0455
40,000
$0.0432
80,000
$0.0411
100,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing