- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C061X030FJJ
Description
+
Laser/ink jet network label, 0.61" W x 0.30" H, 1-port identifier, adhesive polyolefin, white, 13 label/row, 325 labels/sheet, 5000 labels per package.
Search Keywords: C061X030FJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C061X030FJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0510
10,000
$0.0480
20,000
$0.0456
40,000
$0.0433
50,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing