- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C061X030FJC
Description
+
Network label, P1 cassette, 0.61" W x 0.30" H, polyolefin, white, 500 labels/cassette, 1 pc. package quantity.
Search Keywords: C061X030FJC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C061X030FJC
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$97.75
20
$92.86
40
$88.22
80
$83.81
100 +
$79.62
Click for Quote
Log in
to unlock special pricing