- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C060X020YJC
Description
+
Component label, P1 Cassette, 0.60" W x 0.20" H, polyester, white, 750 labels/cassette, 1 pc. package quantity.
Search Keywords: C060X020YJC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C060X020YJC
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Pieces
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6 Pieces
Minimum Order Quantity:
10 Pieces
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$108.262
10
$98.420
20
$93.490
40
$88.820
80
$84.380
100 +
$80.160
Click for Quote
Log in
to unlock special pricing