- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C050X044YJT
Panduit
C050X044YJT
Thermal transfer component label, 0.50" W x 0.44" H, polyester, white, 5 labels/row, 10,000 pc. package quantity.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thermal transfer component label, 0.50" W x 0.44" H, polyester, white, 5 labels/row, 10,000 pc. package quantity.
Search Keywords: C050X044YJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C050X044YJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Color:White
Product Guides
+
Frequently Asked Questions
Is C050X044YJT RoHS compliant?
Yes, C050X044YJT is RoHS compliant.
What is the lead time for C050X044YJT?
The standard lead time for C050X044YJT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98,850
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20,000
$0.0099
40,000
$0.0094
80,000
$0.0089
160,000
$0.0085
320,000 +
$0.0081
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT