- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C050X044KBT
Panduit
C050X044KBT
Thermal transfer component label, 0.50" W x 0.44" H, polyimide, white, 5 labels/row, 10,000 pc. package quantity.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermal transfer component label, 0.50" W x 0.44" H, polyimide, white, 5 labels/row, 10,000 pc. package quantity.
Search Keywords: C050X044KBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C050X044KBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Frequently Asked Questions
Is C050X044KBT RoHS compliant?
Yes, C050X044KBT is RoHS compliant.
What is the lead time for C050X044KBT?
The standard lead time for C050X044KBT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10,000
$0.086
20,000
$0.082
40,000
$0.078
80,000
$0.074
160,000 +
$0.070
Click for Quote
Log in
to unlock special pricing