- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BW3S-D0
Description
+
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold that’s also infinitely adjustable. Plus, with Nylon 6.6 material it’s ideal for indoor environments. Standard cross section, 12.5"L (318mm), Tensile Strength: 222, Bundles up to 3.0" (76mm), black, 500pc.
Search Keywords: BW3SD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BW3S-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking with Push Mount
-
Body Material:Nylon 6/6
-
Dimension:9.4 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.63
2,000
$0.60
4,000
$0.57
8,000
$0.54
10,000 +
$0.52
Click for Quote
Log in
to unlock special pricing