- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BW1.5I-D
Description
+
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold that’s also infinitely adjustable. Plus, with Nylon 6.6 material it’s ideal for indoor environments. Intermediate cross section, 6.6"L (168mm), Tensile Strength: 178, Bundles up to 1.5" (38mm), natural, 500pc.
Search Keywords: BW15ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BW1.5I-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3135
1,000
$0.2850
2,000
$0.2710
4,000
$0.2580
8,000
$0.2450
10,000 +
$0.2330
Click for Quote
Log in
to unlock special pricing