- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT9LH-C300
Panduit
BT9LH-C300
Cable Ties Locking Clamp Nylon 6.6 Black 229mm 534N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | BT9LH-C300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Locking Clamp |
| Body Material: | Nylon 6.6 |
| Color: | Black |