- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT9LH-C0
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 30.7" (780mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT9LHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT9LH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$1.51
1,000
$1.43
2,000
$1.36
4,000
$1.29
5,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT