- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT9LH-C
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Natural 229mm 534N
Search Keywords: BT9LHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT9LH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$1.22
1,000
$1.16
2,000
$1.10
4,000
$1.05
5,000 +
$1.00
Click for Quote
Log in
to unlock special pricing