- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT8LH-C0
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Black 203mm 534N
Search Keywords: BT8LHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT8LH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7312103080
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$1.39
1,000
$1.32
2,000
$1.26
4,000
$1.19
5,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT