Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT7LH-C0

Dome-Top® barb ty cable tie, light-heavy cross section, 24.4" (620mm) length, weather resistant nylon 6.6, black, bulk package ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, light-heavy cross section, 24.4" (620mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT7LHC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT7LH-C0
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 8.1 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT7LH-C0 RoHS compliant?
Yes, BT7LH-C0 is RoHS compliant.
What is the lead time for BT7LH-C0?
The standard lead time for BT7LH-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.19
1,000
$1.13
2,000
$1.07
4,000
$1.02
8,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!