- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT6LH-C0
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 21.2" (538mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT6LHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT6LH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 500
Stock lot only:
100
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1.155
500
$1.050
1,000
$1.000
2,000
$0.950
4,000
$0.900
5,000 +
$0.860
Click for Quote
Log in
to unlock special pricing