- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT6LH-C
Panduit
BT6LH-C
Cable Ties Dome Top Barb Nylon 6.6 Natural 152mm 534N
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT6LH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Natural
-
Operating Temperature:N/A