help desk software
Image is representational - see mfr. specs

BT5LH-C

Panduit

Cable Ties Dome Top Barb Nylon 6.6 Natural 127mm 534N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Dome Top Barb Nylon 6.6 Natural 127mm 534N
Search Keywords: BT5LHC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT5LH-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.1 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order:
500
Order Increment:
500
7 Weeks can ship 1/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.72
1,000
$0.68
2,000
$0.65
4,000 +
$0.62
Click for Quote
Log in to unlock special pricing