Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4S-M5

Cable Ties Dome Top Barb Nylon 6.6 Green 102mm 222N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Dome Top Barb Nylon 6.6 Green 102mm 222N Bulk
Search Keywords: BT4SM5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4S-M5
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 8.1 mm
Color: Green
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4S-M5 RoHS compliant?
Yes, BT4S-M5 is RoHS compliant.
What is the lead time for BT4S-M5?
The standard lead time for BT4S-M5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.359
2,000
$0.341
4,000
$0.324
8,000
$0.308
16,000 +
$0.293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!