Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4S-M39

Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, heat stabilized nylon 6.6, natural.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, heat stabilized nylon 6.6, natural.
Search Keywords: BT4SM39
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4S-M39
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4S-M39 discontinued?
Yes, BT4S-M39 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BT4S-M39?
The recommended replacement for BT4S-M39 is BT4S-M30 from Panduit, available from OnlineComponents.com.
Is BT4S-M39 RoHS compliant?
Yes, BT4S-M39 is RoHS compliant.
What is the lead time for BT4S-M39?
The standard lead time for BT4S-M39 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Ships today, if you order in Buy all 401 in-stock or the regular minimum order quantity of 1000
Stock lot only:
401
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4785
1,000
$0.4350
2,000
$0.4130
4,000
$0.3920
8,000
$0.3720
16,000 +
$0.3530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!