- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT4S-M3
Panduit
BT4S-M3
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, nylon 6.6, orange.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, nylon 6.6, orange.
Search Keywords: BT4SM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT4S-M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Orange
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is BT4S-M3 RoHS compliant?
Yes, BT4S-M3 is RoHS compliant.
What is the lead time for BT4S-M3?
The standard lead time for BT4S-M3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.378
2,000
$0.359
4,000
$0.341
8,000
$0.324
16,000 +
$0.308
Click for Quote
Log in
to unlock special pricing