Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4S-M0

Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, standard cross section, 15.1" (384mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT4SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4S-M0
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 8.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4S-M0 RoHS compliant?
Yes, BT4S-M0 is RoHS compliant.
What is the lead time for BT4S-M0?
The standard lead time for BT4S-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.316
2,000
$0.300
4,000
$0.285
8,000
$0.271
16,000 +
$0.257
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!