Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT4M-M

Dome-Top® barb ty cable tie, miniature cross section, 14.2" (361mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, miniature cross section, 14.2" (361mm) length, nylon 6.6, natural, bulk package.
Search Keywords: BT4MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT4M-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 4 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT4M-M RoHS compliant?
Yes, BT4M-M is RoHS compliant.
What is the lead time for BT4M-M?
The standard lead time for BT4M-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,004
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.125
10,000
$0.119
20,000
$0.113
40,000
$0.107
80,000 +
$0.102
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!