- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT4LH-TL300
Description
+
Dome-Top® barb ty cable tie, light-heavy cross section, 14.9" (378mm) length, heat stabilized weather resistant nylon 6.6, black.
Search Keywords: BT4LHTL300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT4LH-TL300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Locking Clamp
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.87
1,000
$0.83
2,000
$0.79
4,000
$0.75
5,000 +
$0.71
Click for Quote
Log in
to unlock special pricing