- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT4I-M
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Natural 102mm 178N
Search Keywords: BT4IM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT4I-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:6.3 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.297
2,000
$0.282
4,000
$0.268
8,000
$0.254
10,000 +
$0.242
Click for Quote
Log in
to unlock special pricing
Alternative Packaging