- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT3S-C2
Description
+
Dome-Top® barb ty cable tie, standard cross section, 12.0" (305mm) length, nylon 6.6, red.
Search Keywords: BT3SC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT3S-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Red
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.63
2,000
$0.60
4,000
$0.57
8,000
$0.54
10,000 +
$0.51
Click for Quote
Log in
to unlock special pricing