Image is representational - see mfr. specs

BT3I-M0

Panduit

Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, weather resistant nylon 6.6, black, bulk packag ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Dome-Top® barb ty cable tie, intermediate cross section, 11.3" (287mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT3IM0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT3I-M0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.3 mm
  • Color:
    Black
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.263
2,000
$0.250
4,000
$0.237
8,000
$0.225
10,000 +
$0.214
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!