- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2S-M8
Description
+
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, nylon 6.6, gray.
Search Keywords: BT2SM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2S-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Gray
-
Operating Temperature:85 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
650
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
650
$0.1316
10,000
$0.1244
20,000
$0.1183
40,000
$0.1122
50,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing