- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2S-M4Y
Description
+
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, nylon 6.6, yellow.
Search Keywords: BT2SM4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2S-M4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Yellow
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.129
10,000
$0.122
20,000
$0.116
40,000
$0.110
50,000 +
$0.105
Click for Quote
Log in
to unlock special pricing