- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2S-M39
Description
+
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, heat stabilized nylon 6.6, natural.
Search Keywords: BT2SM39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2S-M39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
Buy all 401 in-stock or the regular minimum order quantity of 5000
Stock lot only:
401
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.1309
5,000
$0.1190
10,000
$0.1130
20,000
$0.1080
40,000
$0.1020
50,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing