- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2S-M2
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Red 51mm 222N Bulk
Search Keywords: BT2SM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2S-M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Red
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$0.123
10,000
$0.116
20,000
$0.111
40,000
$0.105
50,000 +
$0.100
Click for Quote
Log in
to unlock special pricing