Available Replacements
Alternative Packaging
BT2S-C0 BT2S-C0 Panduit
BT2S-C0

Panduit

In Stock: 2,100

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT2S-M0

The BT2S-M0 is black, metal barb lock type, nylon cable tie. This part measures 8.0"L (203 mm).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The BT2S-M0 is black, metal barb lock type, nylon cable tie. This part measures 8.0"L (203 mm).
Search Keywords: BT2SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BT2S-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 8.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT2S-M0 RoHS compliant?
Yes, BT2S-M0 is RoHS compliant.
What is the lead time for BT2S-M0?
The standard lead time for BT2S-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,880
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.106
10,000
$0.101
20,000
$0.096
40,000
$0.091
80,000 +
$0.086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!