Available Replacements
Alternative Packaging
BT2M-C0 BT2M-C0 Panduit
BT2M-C0

Panduit

In Stock: 1,302

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT2M-M0

Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT2MM0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT2M-M0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    4 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT2M-M0 RoHS compliant?
Yes, BT2M-M0 is RoHS compliant.
What is the lead time for BT2M-M0?
The standard lead time for BT2M-M0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,600
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.102
10,000
$0.097
20,000
$0.092
40,000
$0.087
80,000 +
$0.083
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!