- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2M-M
Panduit
BT2M-M
Dome-Top® barb ty cable tie, miniature cross section, 7.9" (201mm) length, nylon 6.6, natural, bulk package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT2M-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:Natural
-
Operating Temperature:N/A