- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT2LH-TL0
Panduit
BT2LH-TL0
Dome-Top® barb ty cable tie, light-heavy cross section, 8.7" (221mm) length, weather resistant nylon 6.6, black, bulk package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | BT2LH-TL0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Style: | Dome Top Barb |
| Body Material: | Nylon 6.6 |
| Dimension: | 8.1 mm |
| Color: | Black |