Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BT2I-M300

Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, heat stabilized weather resistant nylon 6.6, bla ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, heat stabilized weather resistant nylon 6.6, black.
Search Keywords: BT2IM300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT2I-M300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    6.3 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BT2I-M300 RoHS compliant?
Yes, BT2I-M300 is RoHS compliant.
What is the lead time for BT2I-M300?
The standard lead time for BT2I-M300 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Can Ship immediately Buy all 1,005 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1005
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1782
5,000
$0.1620
10,000
$0.1540
20,000
$0.1460
40,000
$0.1390
80,000 +
$0.1320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!