- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1M-M300
Description
+
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, heat stabilized weather resistant nylon 6.6, black.
Search Keywords: BT1MM300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1M-M300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Locking Clamp
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10,000
$0.079
20,000
$0.075
40,000
$0.071
80,000
$0.068
100,000 +
$0.064
Click for Quote
Log in
to unlock special pricing