- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1M-M30
Panduit
BT1M-M30
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, heat stabilized nylon 6.6, black, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, heat stabilized nylon 6.6, black, bulk package.
Search Keywords: BT1MM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1M-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BT1M-M30 RoHS compliant?
Yes, BT1M-M30 is RoHS compliant.
What is the lead time for BT1M-M30?
The standard lead time for BT1M-M30 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10000
Stock lot only:
3
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.0671
10,000
$0.0610
20,000
$0.0580
40,000
$0.0550
80,000
$0.0520
160,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT