- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1M-M3
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
BT1M-M3
Cable Ties Dome Top Barb Nylon 6.6 Orange 23mm 80N
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Dome Top Barb Nylon 6.6 Orange 23mm 80N
Search Keywords: BT1MM3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1M-M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:Orange
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BT1M-M3 discontinued?
Yes, BT1M-M3 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BT1M-M3?
The recommended replacement for BT1M-M3 is PLT1M-M3 from Panduit, available from OnlineComponents.com.
Is BT1M-M3 RoHS compliant?
Yes, BT1M-M3 is RoHS compliant.
What is the lead time for BT1M-M3?
The standard lead time for BT1M-M3 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.