- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1M-M2
Description
+
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, nylon 6.6, red.
Search Keywords: BT1MM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1M-M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.