- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1M-M1
Panduit
BT1M-M1
Cable Ties Dome Top Barb Nylon 6.6 Brown 23mm 80N
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1M-M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:BROWN
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.