- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1.5M-XMR0
Panduit
BT1.5M-XMR0
Cable Ties, Dome Top Barb Nylon 6/6 Black 33.3mm 133N Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties, Dome Top Barb Nylon 6/6 Black 33.3mm 133N Automotive T/R
Search Keywords: BT15MXMR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1.5M-XMR0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Style:Dome Top Barb
-
Body Material:Nylon 6/6
-
Dimension:142mm x 4.7mm x 3.9 mm
-
Maximum Bundle Diameter:33.3 mm
-
Tensile Strength:133(Min) N
-
Color:Black
-
Operating Temperature:85°C(Max)
Product Guides
+
Frequently Asked Questions
Is BT1.5M-XMR0 RoHS compliant?
Yes, BT1.5M-XMR0 is RoHS compliant.
What is the lead time for BT1.5M-XMR0?
The standard lead time for BT1.5M-XMR0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10,000
$0.129
20,000
$0.123
40,000
$0.117
80,000
$0.111
160,000 +
$0.105
Click for Quote
Log in
to unlock special pricing