- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1.5M-M0
Description
+
Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: BT15MM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1.5M-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10,000
$0.098
20,000
$0.093
40,000
$0.088
80,000
$0.084
100,000 +
$0.080
Click for Quote
Log in
to unlock special pricing