- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- BT1.5M-M
Panduit
BT1.5M-M
Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, nylon 6.6, natural, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, nylon 6.6, natural, bulk package.
Product Highlights:
- For indoor use
- Dome-top head features unique patented design with round, smooth edges
- Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range
- High strength and low thread force
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation (Light-Heavy cross section ties have a straight tip)
Search Keywords: BT15MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BT1.5M-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BT1.5M-M RoHS compliant?
Yes, BT1.5M-M is RoHS compliant.
What is the lead time for BT1.5M-M?
The standard lead time for BT1.5M-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Buy all 3,500 in-stock or the regular minimum order quantity of 10000
Stock lot only:
3500
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.0748
10,000
$0.0680
20,000
$0.0650
40,000
$0.0620
80,000
$0.0590
160,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT