- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- BSM6-L
Description
+
Splice Terminal 10-14AWG 18.2mm 5.6mm Tin
Search Keywords: BSM6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BSM6-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.