- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- BS22-C
Description
+
Splice Terminal 22-26AWG 11.9mm 2mm Tin
Search Keywords: BS22C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BS22-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.