Image is representational - see manufacturer specifications

Panduit Authorized Distributor

BR.75-E6-C

Harness Board Bundle Retainer - M3 Screw Mount - Nylon 6.6 - Black - 19.1mm Dia - 24.1mm Standoff Height.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Harness Board Bundle Retainer - M3 Screw Mount - Nylon 6.6 - Black - 19.1mm Dia - 24.1mm Standoff Height.
Search Keywords: BR75E6C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: BR.75-E6-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Bundle Retainer
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BR.75-E6-C RoHS compliant?
Yes, BR.75-E6-C is RoHS compliant.
What is the lead time for BR.75-E6-C?
The standard lead time for BR.75-E6-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.53
1,000
$1.45
2,000
$1.38
4,000
$1.31
8,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!