- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- BR2-1.3-X
Description
+
Harness bundle retainer, 2" (50.8mm) Harness bundle, 1.3" (33.0mm) post, black.
Search Keywords: BR213X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:BR2-1.3-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Bundle Retainer
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Buy all 75 in-stock or the regular minimum order quantity of 100
Stock lot only:
75
Minimum Order Quantity:
100
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$15.917
100
$14.470
200
$13.750
400
$13.060
800
$12.410
1,000 +
$11.790
Click for Quote
Log in
to unlock special pricing